PLA10AN3630R3D2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,28725 €
Datasheet

Similar


KEMET
In Stock: 850
Unit Price: 1,19000 €
Datasheet

Similar


KEMET
In Stock: 9.304
Unit Price: 1,38000 €
Datasheet
2 Line Common Mode Choke Through Hole 300mA DCR 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA10AN3630R3D2B

DigiKey Part Number
490-8474-ND
Manufacturer
Manufacturer Product Number
PLA10AN3630R3D2B
Description
CMC 300MA 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 300mA DCR 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
4.5Ohm
Manufacturer
Murata Electronics
Voltage Rating - DC
300V
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Filter Type
Power Line
Height (Max)
0.689" (17.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82623G0001A003TDK0B82623G0001A003-ND1,28725 €Similar
SSRH7HS-M03925KEMET850399-17053-ND1,19000 €Similar
SU10VFC-R03370KEMET9.304399-10620-ND1,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes