Similar

PKM33EPH1202C | |
|---|---|
DigiKey Part Number | PKM33EPH1202C-ND |
Manufacturer | |
Manufacturer Product Number | PKM33EPH1202C |
Description | BUZZER PIEZO 30V 33MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 30 V 1.2kHz 68dB @ 30V, 100cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Ringer |
Series | Sound Pressure Level (SPL) 68dB @ 30V, 100cm |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 30 V | Size / Dimension 1.299" Dia (33.00mm) |
Voltage Range 40V (Max) | Height - Seated (Max) 0.315" (8.00mm) |
Frequency 1.2kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-4228-TWT-F-R | PUI Audio, Inc. | 1.758 | 668-1107-ND | 2,84000 € | Similar |


