



AT-4228-TWT-F-R | |
|---|---|
DigiKey Part Number | 668-1107-ND |
Manufacturer | |
Manufacturer Product Number | AT-4228-TWT-F-R |
Description | BUZZER PIEZO 12V 42MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 2.8kHz 92dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-4228-TWT-F-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 92dB @ 12V, 10cm |
Series | Current - Supply 7mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 28V | Size / Dimension 1.654" Dia (42.00mm) |
Frequency 2.8kHz | Height - Seated (Max) 0.571" (14.50mm) |
Technology Piezo (with Feedback) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,12400 € | 21,24 € |
| 25 | 1,91480 € | 47,87 € |
| 80 | 1,68525 € | 134,82 € |
| 160 | 1,56450 € | 250,32 € |
| 320 | 1,45428 € | 465,37 € |
| 560 | 1,37227 € | 768,47 € |
| 1.040 | 1,28813 € | 1.339,66 € |
| 5.040 | 1,19796 € | 6.037,72 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |


