PKM17EPPH4001-B0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mallory Sonalert Products Inc.
In Stock: 5.063
Unit Price: 1,58000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,42768 €
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1.200
Unit Price: 1,67000 €
Datasheet
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 72dB @ 1.5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM17EPPH4001-B0

DigiKey Part Number
490-4694-ND
Manufacturer
Manufacturer Product Number
PKM17EPPH4001-B0
Description
BUZZER PIEZO 1.5V 17MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 72dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PKM17EPPH4001-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
25V (Max)
Frequency
4kHz
Technology
Piezo
Operating Mode
Ringer
Duration
-
Sound Pressure Level (SPL)
72dB @ 1.5V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.343" (8.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes