
PT-TH17-0540-RK | |
|---|---|
DigiKey Part Number | 28-PT-TH17-0540-RK-ND |
Manufacturer | |
Manufacturer Product Number | PT-TH17-0540-RK |
Description | PIEZO TRANSDUCER TH 17MM 5V 4.0K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 1.5mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 25V | Size / Dimension 0.669" Dia (17.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.303" (7.70mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,90640 € | 22,66 € |
| 50 | 0,83800 € | 41,90 € |
| 100 | 0,77590 € | 77,59 € |
| 250 | 0,70236 € | 175,59 € |
| 600 | 0,63995 € | 383,97 € |
| 1.200 | 0,59537 € | 714,44 € |
| 5.400 | 0,51402 € | 2.775,71 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

