MFR Recommended

NFZ15SR152SN10D | |
|---|---|
DigiKey Part Number | 490-NFZ15SR152SN10DTR-ND - Tape & Reel (TR) 490-NFZ15SR152SN10DCT-ND - Cut Tape (CT) 490-NFZ15SR152SN10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SR152SN10D |
Description | FERRITE BEAD 200 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 400mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SR152SN10D Models |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFZ15SG152SN10D | Murata Electronics | 10.633 | 490-18367-1-ND | 0,13000 € | MFR Recommended |


