
NFZ15SG152SN10D | |
|---|---|
DigiKey Part Number | 490-18367-2-ND - Tape & Reel (TR) 490-18367-1-ND - Cut Tape (CT) 490-18367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG152SN10D |
Description | FERRITE BEAD 0402 1LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 400mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG152SN10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05514 € | 551,40 € |
| 20.000 | 0,05187 € | 1.037,40 € |
| 30.000 | 0,05004 € | 1.501,20 € |
| 50.000 | 0,04784 € | 2.392,00 € |
| 70.000 | 0,04644 € | 3.250,80 € |
| 100.000 | 0,04500 € | 4.500,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,08290 € | 8,29 € |
| 250 | 0,07640 € | 19,10 € |
| 500 | 0,07184 € | 35,92 € |
| 1.000 | 0,06757 € | 67,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,07492 € | 18,73 € |
| 500 | 0,07042 € | 35,21 € |
| 1.000 | 0,06625 € | 66,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

