NFZ15SR152SN10D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 11.959
Unit Price: 0,13000 €
Datasheet
200 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 400mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ15SR152SN10D

DigiKey Part Number
490-NFZ15SR152SN10DTR-ND - Tape & Reel (TR)
490-NFZ15SR152SN10DCT-ND - Cut Tape (CT)
490-NFZ15SR152SN10DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ15SR152SN10D
Description
FERRITE BEAD 200 OHM 0402 1LN
Customer Reference
Detailed Description
200 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 400mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ15SR152SN10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes