



NCU18WF104E60RB | |
|---|---|
DigiKey Part Number | 490-NCU18WF104E60RBTR-ND - Tape & Reel (TR) 490-NCU18WF104E60RBCT-ND - Cut Tape (CT) 490-NCU18WF104E60RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104E60RB |
Description | THERMISTOR NTC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104E60RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11800 € | 0,59 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,09050 € | 9,05 € |
| 500 | 0,08020 € | 40,10 € |
| 1.000 | 0,07637 € | 76,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06832 € | 273,28 € |
| 8.000 | 0,06544 € | 523,52 € |
| 12.000 | 0,06387 € | 766,44 € |
| 20.000 | 0,06200 € | 1.240,00 € |
| 28.000 | 0,06083 € | 1.703,24 € |
| 40.000 | 0,05965 € | 2.386,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


