



NCP18WF104E03RB | |
|---|---|
DigiKey Part Number | 490-6943-2-ND - Tape & Reel (TR) 490-6943-1-ND - Cut Tape (CT) 490-6943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WF104E03RB |
Description | THERM NTC 100KOHM 4250K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WF104E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4260K | |
B25/100 | 4282K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10110 € | 10,11 € |
| 500 | 0,08966 € | 44,83 € |
| 1.000 | 0,08542 € | 85,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07650 € | 306,00 € |
| 8.000 | 0,07332 € | 586,56 € |
| 12.000 | 0,07158 € | 858,96 € |
| 20.000 | 0,06952 € | 1.390,40 € |
| 28.000 | 0,06823 € | 1.910,44 € |
| 40.000 | 0,06692 € | 2.676,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |



