



NCU15XH103D6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15XH103D6SRCTR-ND - Tape & Reel (TR) 490-NCU15XH103D6SRCCT-ND - Cut Tape (CT) 490-NCU15XH103D6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15XH103D6SRC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15XH103D6SRC Models |
Category | B25/85 3434K |
Manufacturer Murata Electronics | B25/100 3455K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±0.5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15040 € | 3,76 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,12004 € | 60,02 € |
| 1.000 | 0,11456 € | 114,56 € |
| 5.000 | 0,10355 € | 517,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09754 € | 975,40 € |
| 20.000 | 0,09386 € | 1.877,20 € |
| 30.000 | 0,09186 € | 2.755,80 € |
| 50.000 | 0,08947 € | 4.473,50 € |
| 70.000 | 0,08798 € | 6.158,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











