
IQE036N08NM6CGSCATMA1 | |
|---|---|
DigiKey Part Number | 448-IQE036N08NM6CGSCATMA1TR-ND - Tape & Reel (TR) 448-IQE036N08NM6CGSCATMA1CT-ND - Cut Tape (CT) 448-IQE036N08NM6CGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE036N08NM6CGSCATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16.7A (Ta), 118A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-WHTFN-9-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 49.8µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHTFN-9-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,03600 € | 20,36 € |
| 100 | 1,42220 € | 142,22 € |
| 500 | 1,24402 € | 622,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,01636 € | 6.098,16 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |


