NTC Thermistor 2.2k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2.2k 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XW222J03RC

DigiKey Part Number
490-2423-2-ND - Tape & Reel (TR)
490-2423-1-ND - Cut Tape (CT)
490-2423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XW222J03RC
Description
THERM NTC 2.2KOHM 3950K 0402
Customer Reference
Detailed Description
NTC Thermistor 2.2k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15XW222J03RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Murata Electronics
B25/85
3987K
Series
B25/100
3998K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
2.2k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±3%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCU15XW222J60RCMurata Electronics0490-NCU15XW222J60RCTR-ND0,04921 €MFR Recommended
B57221V2103J060TDK24.085495-2086-1-ND0,08000 €Similar
ERT-J0EA101JPanasonic Industry2.827P10562CT-ND0,08000 €Similar
ERT-J0EA151JPanasonic Industry9.471P10563CT-ND0,08000 €Similar
ERT-J0EA220JPanasonic Industry25.904P10557CT-ND0,08000 €Similar
In-Stock: 4.437
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,09000 €0,45 €
100,08500 €0,85 €
250,07800 €1,95 €
500,07380 €3,69 €
1000,06970 €6,97 €
5000,06154 €30,77 €
1.0000,05852 €58,52 €
5.0000,05247 €262,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04921 €492,10 €
20.0000,04719 €943,80 €
30.0000,04609 €1.382,70 €
50.0000,04478 €2.239,00 €
70.0000,04397 €3.077,90 €
100.0000,04314 €4.314,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €