



B57221V2103J060 | |
|---|---|
DigiKey Part Number | 495-2086-2-ND - Tape & Reel (TR) 495-2086-1-ND - Cut Tape (CT) 495-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57221V2103J060 |
Description | THERMISTOR NTC 10KOHM 3940K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57221V2103J060 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 150 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07600 € | 0,38 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05820 € | 5,82 € |
| 500 | 0,05128 € | 25,64 € |
| 1.000 | 0,04872 € | 48,72 € |
| 5.000 | 0,04358 € | 217,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03807 € | 380,70 € |
| 20.000 | 0,03648 € | 729,60 € |
| 30.000 | 0,03561 € | 1.068,30 € |
| 50.000 | 0,03457 € | 1.728,50 € |
| 70.000 | 0,03393 € | 2.375,10 € |
| 100.000 | 0,03327 € | 3.327,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

