NCP15XF101J03RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 27.585
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.827
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.591
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.904
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 15.899
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 23.471
Unit Price: 0,08000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Similar


TDK
In Stock: 9.753
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 12.000
Unit Price: 4,47000 €
Datasheet
NTC Thermistor 100 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XF101J03RC

DigiKey Part Number
490-2412-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP15XF101J03RC
Description
THERMISTOR NTC 100OHM 3250K 0402
Customer Reference
Detailed Description
NTC Thermistor 100 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3250K
Manufacturer
Murata Electronics
B25/85
3284K
Series
B25/100
3296K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Power - Max
100 mW
Resistance in Ohms @ 25°C
100
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57221V2103J060TDK27.585495-2086-1-ND0,08000 €Similar
ERT-J0EA101JPanasonic Industry2.827P10562CT-ND0,08000 €Similar
ERT-J0EA151JPanasonic Industry9.591P10563CT-ND0,08000 €Similar
ERT-J0EA220JPanasonic Industry15.904P10557CT-ND0,08000 €Similar
ERT-J0EA330JPanasonic Industry0P10558CT-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes