
MDH7045C-151MA=P3 | |
|---|---|
DigiKey Part Number | 490-17597-2-ND - Tape & Reel (TR) 490-17597-1-ND - Cut Tape (CT) 490-17597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-151MA=P3 |
Description | FIXED IND 150UH 600MA 430 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 600 mA 430mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-151MA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 430mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 640mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,79960 € | 19,99 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,71080 € | 71,08 € |
| 250 | 0,65756 € | 164,39 € |
| 500 | 0,62002 € | 310,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56795 € | 567,95 € |
| 2.000 | 0,53561 € | 1.071,22 € |
| 3.000 | 0,51757 € | 1.552,71 € |
| 5.000 | 0,49573 € | 2.478,65 € |
| 7.000 | 0,48187 € | 3.373,09 € |
| 10.000 | 0,47807 € | 4.780,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

