
MDH6045C-6R8NA=P3 | |
|---|---|
DigiKey Part Number | 490-17593-2-ND - Tape & Reel (TR) 490-17593-1-ND - Cut Tape (CT) 490-17593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-6R8NA=P3 |
Description | FIXED IND 6.8UH 2.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.5 A 27mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-6R8NA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77800 € | 7,78 € |
| 25 | 0,71920 € | 17,98 € |
| 50 | 0,67800 € | 33,90 € |
| 100 | 0,63930 € | 63,93 € |
| 250 | 0,59140 € | 147,85 € |
| 500 | 0,55764 € | 278,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51082 € | 510,82 € |
| 2.000 | 0,48172 € | 963,44 € |
| 3.000 | 0,46548 € | 1.396,44 € |
| 5.000 | 0,44583 € | 2.229,15 € |
| 7.000 | 0,43336 € | 3.033,52 € |
| 10.000 | 0,42495 € | 4.249,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

