
MDH6045C-680MA=P3 | |
|---|---|
DigiKey Part Number | 490-17591-2-ND - Tape & Reel (TR) 490-17591-1-ND - Cut Tape (CT) 490-17591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-680MA=P3 |
Description | FIXED IND 68UH 800MA 220 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 800 mA 220mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-680MA=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54958 € | 549,58 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

