220 µH Shielded Drum Core, Wirewound Inductor 480 mA 700mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH6045C-221MB=P3

DigiKey Part Number
490-17581-2-ND - Tape & Reel (TR)
490-17581-1-ND - Cut Tape (CT)
490-17581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH6045C-221MB=P3
Description
FIXED IND 220UH 480MA 700 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 480 mA 700mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH6045C-221MB=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
360mA
Shielding
Shielded
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,78700 €7,87 €
250,72800 €18,20 €
500,68660 €34,33 €
1000,64730 €64,73 €
2500,59884 €149,71 €
5000,56466 €282,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,51725 €517,25 €
2.0000,48778 €975,56 €
3.0000,47134 €1.414,02 €
5.0000,45145 €2.257,25 €
7.0000,43882 €3.071,74 €
10.0000,43030 €4.303,00 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €