
MDH6045C-220MA=P3 | |
|---|---|
DigiKey Part Number | 490-17578-2-ND - Tape & Reel (TR) 490-17578-1-ND - Cut Tape (CT) 490-17578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-220MA=P3 |
Description | FIXED IND 22UH 1.4A 82 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 82mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-220MA=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,72800 € | 18,20 € |
| 50 | 0,68660 € | 34,33 € |
| 100 | 0,64730 € | 64,73 € |
| 250 | 0,59884 € | 149,71 € |
| 500 | 0,56466 € | 282,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51725 € | 517,25 € |
| 2.000 | 0,48778 € | 975,56 € |
| 3.000 | 0,47134 € | 1.414,02 € |
| 5.000 | 0,45145 € | 2.257,25 € |
| 7.000 | 0,43882 € | 3.071,74 € |
| 10.000 | 0,43030 € | 4.303,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

