
MDH6045C-151MA=P3 | |
|---|---|
DigiKey Part Number | 490-17573-2-ND - Tape & Reel (TR) 490-17573-1-ND - Cut Tape (CT) 490-17573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-151MA=P3 |
Description | FIXED IND 150UH 540MA 520 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 540 mA 520mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-151MA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 520mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,72480 € | 18,12 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,64440 € | 64,44 € |
| 250 | 0,59612 € | 149,03 € |
| 500 | 0,56210 € | 281,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51490 € | 514,90 € |
| 2.000 | 0,48557 € | 971,14 € |
| 3.000 | 0,46921 € | 1.407,63 € |
| 5.000 | 0,44940 € | 2.247,00 € |
| 7.000 | 0,43683 € | 3.057,81 € |
| 10.000 | 0,42835 € | 4.283,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

