
MDH12577C-470MA=P3 | |
|---|---|
DigiKey Part Number | 490-17632-1-ND - Cut Tape (CT) 490-17632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH12577C-470MA=P3 |
Description | FIXED IND 47UH 2.1A 66 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 66mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH12577C-470MA=P3 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 66mOhm |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3.4A |

