6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 13mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH10060C-6R8NA=P3

DigiKey Part Number
490-17623-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDH10060C-6R8NA=P3
Description
FIXED IND 6.8UH 4.3A 13 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 4.3 A 13mOhm Nonstandard
EDA/CAD Models
MDH10060C-6R8NA=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
13mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.394" W (10.10mm x 10.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,70914 €354,57 €
Manufacturers Standard Package
Unit Price without VAT:0,70914 €
Unit Price with VAT:0,84388 €