
MDH10060C-471MA=P3 | |
|---|---|
DigiKey Part Number | 490-17620-2-ND - Tape & Reel (TR) 490-17620-1-ND - Cut Tape (CT) 490-17620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH10060C-471MA=P3 |
Description | FIXED IND 470UH 560MA 750 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 560 mA 750mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH10060C-471MA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 750mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.248" (6.30mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 560mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70032 € | 350,16 € |
| 1.000 | 0,65655 € | 656,55 € |
| 2.500 | 0,63466 € | 1.586,65 € |
| 5.000 | 0,61278 € | 3.063,90 € |
| 12.500 | 0,58214 € | 7.276,75 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

