
MDH10060C-470MB=P3 | |
|---|---|
DigiKey Part Number | 490-MDH10060C-470MB=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDH10060C-470MB=P3 |
Description | FIXED IND 47UH 1.8A 96.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.8 A 96.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH10060C-470MB=P3 Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 96.2mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63474 € | 317,37 € |
| Unit Price without VAT: | 0,63474 € |
|---|---|
| Unit Price with VAT: | 0,75534 € |

