
MDH10060C-101MA=P3 | |
|---|---|
DigiKey Part Number | 490-17612-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDH10060C-101MA=P3 |
Description | FIXED IND 100UH 1.3A 150 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Nonstandard |
EDA/CAD Models | MDH10060C-101MA=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70914 € | 354,57 € |
| Unit Price without VAT: | 0,70914 € |
|---|---|
| Unit Price with VAT: | 0,84388 € |

