
MDH10060C-100MA=P3 | |
|---|---|
DigiKey Part Number | 490-17611-2-ND - Tape & Reel (TR) 490-17611-1-ND - Cut Tape (CT) 490-17611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH10060C-100MA=P3 |
Description | FIXED IND 10UH 3.8A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.8 A 17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH10060C-100MA=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.248" (6.30mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,88600 € | 22,15 € |
| 50 | 0,83540 € | 41,77 € |
| 100 | 0,78760 € | 78,76 € |
| 250 | 0,72876 € | 182,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66752 € | 333,76 € |
| 1.000 | 0,62946 € | 629,46 € |
| 1.500 | 0,60823 € | 912,35 € |
| 2.500 | 0,58254 € | 1.456,35 € |
| 3.500 | 0,56622 € | 1.981,77 € |
| 5.000 | 0,54944 € | 2.747,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

