Direct

MBH7045C-221MA=P3 | |
|---|---|
DigiKey Part Number | 490-13144-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBH7045C-221MA=P3 |
Description | FIXED IND 220UH 650MA 624 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 650 mA 624mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 624mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-221M-D | TDK | 6.843 | 445-174181-1-ND | 0,78000 € | Direct |


