Direct

MBH6045C-1R5NB=P3 | |
|---|---|
DigiKey Part Number | 490-13127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBH6045C-1R5NB=P3 |
Description | FIXED IND 1.5UH 4.4A 19.5 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.4 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.5mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-1R5N-D | TDK | 676 | 445-CLF6045NIT-1R5N-DCT-ND | 0,72000 € | Direct |


