Similar

MBH10145C-221MA=P3 | |
|---|---|
DigiKey Part Number | 490-13156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBH10145C-221MA=P3 |
Description | FIXED IND 220UH 850MA 470 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 850 mA 470mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 470mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 680mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EST1060T221MDGA | Taiyo Yuden | 1.126 | 587-EST1060T221MDGACT-ND | 1,24000 € | Similar |


