


LXRW19V201-058 | |
|---|---|
DigiKey Part Number | 490-18381-2-ND - Tape & Reel (TR) 490-18381-1-ND - Cut Tape (CT) 490-18381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXRW19V201-058 |
Description | CAP TRIMMER 100-200PF 50V SMD |
Customer Reference | |
Detailed Description | 100 ~ 200pF Trimmer Capacitor 50 V Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LXRW19V201-058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance Range | 100 ~ 200pF | |
Adjustment Type | - | |
Voltage - Rated | 50 V | |
Dielectric Material | - | |
Q @ Freq | - | |
Size / Dimension | 0.051" L x 0.035" W (1.30mm x 0.90mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Voltage Tuning | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48800 € | 4,88 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,34350 € | 34,35 € |
| 500 | 0,28604 € | 143,02 € |
| 1.000 | 0,26827 € | 268,27 € |
| 2.500 | 0,24953 € | 623,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24300 € | 1.215,00 € |
| 10.000 | 0,23350 € | 2.335,00 € |
| 15.000 | 0,22875 € | 3.431,25 € |
| 25.000 | 0,22348 € | 5.587,00 € |
| 35.000 | 0,22040 € | 7.714,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |









