LXMS21ACMD-220 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 0
Unit Price: 5,81000 €
Datasheet
RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXMS21ACMD-220

DigiKey Part Number
490-LXMS21ACMD-220TR-ND - Tape & Reel (TR)
490-LXMS21ACMD-220CT-ND - Cut Tape (CT)
490-LXMS21ACMD-220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXMS21ACMD-220
Description
IC RFID TRANSPONDER MODULE
Customer Reference
Detailed Description
RFID Transponder IC 865MHz ~ 928MHz ISO 18000-63, EPC 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
RFID Transponder
Frequency
865MHz ~ 928MHz
Standards
ISO 18000-63, EPC
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes