
LXMS21ACMK-258 | |
|---|---|
DigiKey Part Number | 490-LXMS21ACMK-258TR-ND - Tape & Reel (TR) 490-LXMS21ACMK-258CT-ND - Cut Tape (CT) 490-LXMS21ACMK-258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXMS21ACMK-258 |
Description | IC RFID TRANSPONDER MODULE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 865MHz ~ 928MHz EPC, ISO 18000-63 Card |
Datasheet | Datasheet |
Category | Frequency 865MHz ~ 928MHz |
Manufacturer Murata Electronics | Memory Type Read/Write |
Series | Writable Memory 96b (EPC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards EPC, ISO 18000-63 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Style Card | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,43520 € | 10,88 € |
| 100 | 0,39840 € | 39,84 € |
| 250 | 0,37628 € | 94,07 € |
| 500 | 0,36062 € | 180,31 € |
| 1.000 | 0,34581 € | 345,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31153 € | 1.557,65 € |
| 10.000 | 0,29947 € | 2.994,70 € |
| 15.000 | 0,29273 € | 4.390,95 € |
| 25.000 | 0,28458 € | 7.114,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



