
LQW43FT180M0HL | |
|---|---|
DigiKey Part Number | 490-LQW43FT180M0HLTR-ND - Tape & Reel (TR) 490-LQW43FT180M0HLCT-ND - Cut Tape (CT) 490-LQW43FT180M0HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW43FT180M0HL |
Description | FIXED IND 18UH 600MA 160 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 600 mA 160mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW43FT180M0HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,79700 € | 17,97 € |
| 100 | 1,47790 € | 147,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,28883 € | 515,53 € |
| 800 | 1,21543 € | 972,34 € |
| 1.200 | 1,17450 € | 1.409,40 € |
| 2.000 | 1,12494 € | 2.249,88 € |
| 2.800 | 1,09348 € | 3.061,74 € |
| 4.000 | 1,08834 € | 4.353,36 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

