6.8 µH Unshielded Wirewound Inductor 600 mA 160mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW32FT6R8M8HL

DigiKey Part Number
490-LQW32FT6R8M8HLTR-ND - Tape & Reel (TR)
490-LQW32FT6R8M8HLCT-ND - Cut Tape (CT)
490-LQW32FT6R8M8HLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW32FT6R8M8HL
Description
FIXED IND 6.8UH 600MA 160 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 600 mA 160mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
160mOhm Max
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Saturation (Isat)
700mA
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.091
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,87100 €8,71 €
250,80600 €20,15 €
500,75980 €37,99 €
1000,71650 €71,65 €
2500,66280 €165,70 €
5000,62498 €312,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,55319 €829,78 €
3.0000,52171 €1.565,13 €
4.5000,50416 €2.268,72 €
7.5000,48290 €3.621,75 €
10.5000,48189 €5.059,85 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €