
LQW32FT4R7M8HL | |
|---|---|
DigiKey Part Number | 490-LQW32FT4R7M8HLTR-ND - Tape & Reel (TR) 490-LQW32FT4R7M8HLCT-ND - Cut Tape (CT) 490-LQW32FT4R7M8HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT4R7M8HL |
Description | FIXED IND 4.7UH 630MA 140 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 630 mA 140mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 900mA | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,80600 € | 20,15 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,71650 € | 71,65 € |
| 250 | 0,66280 € | 165,70 € |
| 500 | 0,62498 € | 312,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55319 € | 829,78 € |
| 3.000 | 0,52171 € | 1.565,13 € |
| 4.500 | 0,50416 € | 2.268,72 € |
| 7.500 | 0,48290 € | 3.621,75 € |
| 10.500 | 0,48189 € | 5.059,85 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

