New at DigiKey
LQW32FT2R2M8HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW32FT3R6M8HL

DigiKey Part Number
490-LQW32FT3R6M8HLTR-ND - Tape & Reel (TR)
490-LQW32FT3R6M8HLCT-ND - Cut Tape (CT)
490-LQW32FT3R6M8HLDKR-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW32FT3R6M8HL
Description
FIXED IND 3.6UH 1000MA 1210 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 µH Unshielded Wirewound Inductor 700 mA 120mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
150MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,83700 €8,37 €
250,77400 €19,35 €
500,72960 €36,48 €
1000,68790 €68,79 €
2500,63640 €159,10 €
5000,60008 €300,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,55771 €836,57 €
3.0000,52597 €1.577,91 €
4.5000,50828 €2.287,26 €
7.5000,48685 €3.651,38 €
10.5000,48583 €5.101,22 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €