
LQW32FT220M2HL | |
|---|---|
DigiKey Part Number | 490-LQW32FT220M2HLTR-ND - Tape & Reel (TR) 490-LQW32FT220M2HLCT-ND - Cut Tape (CT) 490-LQW32FT220M2HLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW32FT220M2HL |
Description | FIXED IND 22UH 300MA 810 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 300 mA 810mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 810mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 400mA | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84000 € | 8,40 € |
| 100 | 0,69110 € | 69,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53878 € | 808,17 € |
| 3.000 | 0,50812 € | 1.524,36 € |
| 4.500 | 0,49102 € | 2.209,59 € |
| 7.500 | 0,47032 € | 3.527,40 € |
| 10.500 | 0,46797 € | 4.913,69 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

