New at DigiKey
LQW32FT2R2M8HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW32FT100M8HL

DigiKey Part Number
490-LQW32FT100M8HLTR-ND - Tape & Reel (TR)
490-LQW32FT100M8HLCT-ND - Cut Tape (CT)
490-LQW32FT100M8HLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW32FT100M8HL
Description
FIXED IND 10UH 600MA 1210 20%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 460 mA 240mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
65MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,83700 €8,37 €
250,77400 €19,35 €
500,72960 €36,48 €
1000,68790 €68,79 €
2500,63640 €159,10 €
5000,60008 €300,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,55771 €836,57 €
3.0000,52597 €1.577,91 €
4.5000,50828 €2.287,26 €
7.5000,48685 €3.651,38 €
10.5000,48583 €5.101,22 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €