
LQW31HN23NJ03L | |
|---|---|
DigiKey Part Number | 490-14727-2-ND - Tape & Reel (TR) 490-14727-1-ND - Cut Tape (CT) 490-14727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW31HN23NJ03L |
Description | FIXED IND 23NH 590MA 46 MOHM SMD |
Customer Reference | |
Detailed Description | 23 nH Unshielded Wirewound Inductor 590 mA 46mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW31HN23NJ03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | 60 @ 436MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22424 € | 448,48 € |
| 4.000 | 0,20752 € | 830,08 € |
| 6.000 | 0,19829 € | 1.189,74 € |
| 10.000 | 0,18721 € | 1.872,10 € |
| 14.000 | 0,18022 € | 2.523,08 € |
| 20.000 | 0,17857 € | 3.571,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,28490 € | 28,49 € |
| 1.000 | 0,23435 € | 234,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33000 € | 16,50 € |
| 100 | 0,30580 € | 30,58 € |
| 250 | 0,27644 € | 69,11 € |
| 500 | 0,25610 € | 128,05 € |
| 1.000 | 0,23717 € | 237,17 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

