
LQW2UASR68F00L | |
|---|---|
DigiKey Part Number | 490-16098-2-ND - Tape & Reel (TR) 490-16098-1-ND - Cut Tape (CT) 490-16098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR68F00L |
Description | FIXED IND 680NH 400MA 1.47OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 400 mA 1.47Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR68F00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.47Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,21880 € | 21,88 € |
| 1.000 | 0,17991 € | 179,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17303 € | 346,06 € |
| 4.000 | 0,16316 € | 652,64 € |
| 6.000 | 0,15766 € | 945,96 € |
| 10.000 | 0,15099 € | 1.509,90 € |
| 14.000 | 0,14676 € | 2.054,64 € |
| 20.000 | 0,14241 € | 2.848,20 € |
| 50.000 | 0,13603 € | 6.801,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

