620 nH Unshielded Wirewound Inductor 300 mA 1.4Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UASR62J00L

DigiKey Part Number
490-5701-2-ND - Tape & Reel (TR)
490-5701-1-ND - Cut Tape (CT)
490-5701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UASR62J00L
Description
FIXED IND 620NH 300MA 1.4 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
620 nH Unshielded Wirewound Inductor 300 mA 1.4Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UASR62J00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
375MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13100 €1,31 €
250,12080 €3,02 €
500,11420 €5,71 €
1000,10750 €10,75 €
2500,09948 €24,87 €
5000,09378 €46,89 €
1.0000,08842 €88,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08176 €163,52 €
4.0000,07709 €308,36 €
6.0000,07448 €446,88 €
10.0000,07133 €713,30 €
14.0000,06932 €970,48 €
20.0000,06726 €1.345,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €