
LQW2UASR56G00L | |
|---|---|
DigiKey Part Number | 490-LQW2UASR56G00LTR-ND - Tape & Reel (TR) 490-LQW2UASR56G00LCT-ND - Cut Tape (CT) 490-LQW2UASR56G00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR56G00L |
Description | FIXED IND 560NH 400MA 1.33 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 400 mA 1.33Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR56G00L Models |
Category | Q @ Freq 45 @ 100MHz |
Mfr | Frequency - Self Resonant 415MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 25 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.33Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12610 € | 12,61 € |
| 1.000 | 0,10370 € | 103,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09590 € | 191,80 € |
| 4.000 | 0,09043 € | 361,72 € |
| 6.000 | 0,08737 € | 524,22 € |
| 10.000 | 0,08367 € | 836,70 € |
| 14.000 | 0,08132 € | 1.138,48 € |
| 20.000 | 0,07891 € | 1.578,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

