330 nH Unshielded Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UASR33J00L

DigiKey Part Number
490-5697-2-ND - Tape & Reel (TR)
490-5697-1-ND - Cut Tape (CT)
490-5697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UASR33J00L
Description
FIXED IND 330NH 450MA 1.05 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UASR33J00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.05Ohm Max
Mfr
Q @ Freq
45 @ 100MHz
Series
Frequency - Self Resonant
570MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13000 €1,30 €
250,12040 €3,01 €
500,11360 €5,68 €
1000,10700 €10,70 €
2500,09904 €24,76 €
5000,09334 €46,67 €
1.0000,08802 €88,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08139 €162,78 €
4.0000,07674 €306,96 €
6.0000,07415 €444,90 €
10.0000,07100 €710,00 €
14.0000,06901 €966,14 €
20.0000,06696 €1.339,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €