
LQW2UASR27G0CL | |
|---|---|
DigiKey Part Number | 490-18533-2-ND - Tape & Reel (TR) 490-18533-1-ND - Cut Tape (CT) 490-18533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR27G0CL |
Description | FIXED IND 270NH 500MA 910 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 500 mA 910mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR27G0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 910mOhm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,13700 € | 13,70 € |
| 250 | 0,12676 € | 31,69 € |
| 500 | 0,11950 € | 59,75 € |
| 1.000 | 0,11267 € | 112,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10419 € | 208,38 € |
| 4.000 | 0,09824 € | 392,96 € |
| 6.000 | 0,09492 € | 569,52 € |
| 10.000 | 0,09090 € | 909,00 € |
| 14.000 | 0,08835 € | 1.236,90 € |
| 20.000 | 0,08573 € | 1.714,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

