
LQW2UASR27F0CL | |
|---|---|
DigiKey Part Number | 490-18532-2-ND - Tape & Reel (TR) 490-18532-1-ND - Cut Tape (CT) 490-18532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR27F0CL |
Description | FIXED IND 270NH 500MA 910 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 500 mA 910mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR27F0CL Models |
Category | DC Resistance (DCR) 910mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±1% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,24330 € | 24,33 € |
| 250 | 0,22512 € | 56,28 € |
| 500 | 0,21224 € | 106,12 € |
| 1.000 | 0,20011 € | 200,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18506 € | 370,12 € |
| 4.000 | 0,17451 € | 698,04 € |
| 6.000 | 0,16862 € | 1.011,72 € |
| 10.000 | 0,16149 € | 1.614,90 € |
| 14.000 | 0,15697 € | 2.197,58 € |
| 20.000 | 0,15231 € | 3.046,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

