
LQW2UASR27F00L | |
|---|---|
DigiKey Part Number | 490-16092-2-ND - Tape & Reel (TR) 490-16092-1-ND - Cut Tape (CT) 490-16092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR27F00L |
Description | FIXED IND 270NH 500MA 910 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 500 mA 910mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR27F00L Models |
Category | DC Resistance (DCR) 910mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±1% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,22570 € | 22,57 € |
| 1.000 | 0,18559 € | 185,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17163 € | 343,26 € |
| 4.000 | 0,16184 € | 647,36 € |
| 6.000 | 0,15638 € | 938,28 € |
| 10.000 | 0,14977 € | 1.497,70 € |
| 14.000 | 0,14557 € | 2.037,98 € |
| 20.000 | 0,14126 € | 2.825,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

