
LQW2UASR18G00L | |
|---|---|
DigiKey Part Number | 490-16911-2-ND - Tape & Reel (TR) 490-16911-1-ND - Cut Tape (CT) 490-16911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR18G00L |
Description | FIXED IND 180NH 620MA 770 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR18G00L Models |
Category | Q @ Freq 45 @ 100MHz |
Mfr | Frequency - Self Resonant 750MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 25 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 770mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12510 € | 12,51 € |
| 1.000 | 0,10288 € | 102,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09514 € | 190,28 € |
| 4.000 | 0,08971 € | 358,84 € |
| 6.000 | 0,08668 € | 520,08 € |
| 10.000 | 0,08301 € | 830,10 € |
| 14.000 | 0,08068 € | 1.129,52 € |
| 20.000 | 0,07828 € | 1.565,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

