
LQW2UASR18F0CL | |
|---|---|
DigiKey Part Number | 490-18526-2-ND - Tape & Reel (TR) 490-18526-1-ND - Cut Tape (CT) 490-18526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR18F0CL |
Description | FIXED IND 180NH 620MA 770 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR18F0CL Models |
Category | DC Resistance (DCR) 770mOhm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 750MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±1% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,25600 € | 12,80 € |
| 100 | 0,24140 € | 24,14 € |
| 250 | 0,22332 € | 55,83 € |
| 500 | 0,21056 € | 105,28 € |
| 1.000 | 0,19852 € | 198,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18359 € | 367,18 € |
| 4.000 | 0,17312 € | 692,48 € |
| 6.000 | 0,16728 € | 1.003,68 € |
| 10.000 | 0,16021 € | 1.602,10 € |
| 14.000 | 0,15572 € | 2.180,08 € |
| 20.000 | 0,15111 € | 3.022,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

