150 nH Unshielded Wirewound Inductor 580 mA 700mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UASR15G00L

DigiKey Part Number
490-LQW2UASR15G00LTR-ND - Tape & Reel (TR)
490-LQW2UASR15G00LCT-ND - Cut Tape (CT)
490-LQW2UASR15G00LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2UASR15G00L
Description
FIXED IND 150NH 580MA 700 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 580 mA 700mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2UASR15G00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
45 @ 100MHz
Mfr
Frequency - Self Resonant
850MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
25 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±2%
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.080" (2.03mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
700mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15200 €1,52 €
1000,12510 €12,51 €
1.0000,10288 €102,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09514 €190,28 €
4.0000,08971 €358,84 €
6.0000,08668 €520,08 €
10.0000,08301 €830,10 €
14.0000,08068 €1.129,52 €
20.0000,07828 €1.565,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €